• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 12588 12588 LTE antenna 5 dBi 2.4 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 12588 Network-Antenna Omni-directional Antenna SMA 5 dBi

  • Omni-directional antenna SMA Black
  • 5 dBi
  • 0,698 – 0.96; 1.71 – 2.17; 2.5 – 2.7 GHz
  • 50 Ohm
  • Male

Technical specifications

  • 0,698 – 0.96; 1.71 – 2.17; 2.5 – 2.7 GHz
  • Impedance: 50 ohm
  • CABLE TYPE RG-174 A/U
Product type

LTE antenna

Gain

5 dBi

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

Antenna socket

SMA plug

Weight

0.08

No. of ports

1

Polarisation

Linear

Vertical

Width

29.0 mm

Height

1250 mm

Length

125.0 mm

Cable design

Round

Cable length

3 m

Version

Cable

Factory colour

Black

Screen size diagonal (inches)

24 inch

IPX5

Cable use

C13/C14 appliances

Charging method (Power Delivery)

w/o USB Power Delivery

Material (details)

Acrylonitrile butadiene styrene (ABS)

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Operating temperature (T-T)

-20 - 70 °C

Quantity per pack

1 Stück(e)

Diameter

2.9 cm

Documents & Downloads

Datasheet

Datasheet 3381833 Delock 12588 12588 LTE antenna 5 dBi 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3381833 Delock 12588 12588 LTE antenna 5 dBi 2.4 GHz

Description

The Delock antenna allows various LTE bands to be used indoors and outdoors.

This text is machine translated.

Features

  • ZigBee, LoRa, DECT, Z Wave, NB-IoT, BLUETOOTH, GSM, UMTS, LTE, ISM, WLAN
  • Antenna gain 3 - 5 dBi
  • Impedance: 50 ohm
  • VSWR: ≤1.5
  • Polarisation: linear, vertical
  • Operating temperature: -20 °C ~ 70 °C
  • ABS casing material
  • Colour, black
  • Protection system: IPX5
  • Cable type: Coaxial
  • CABLE TYPE RG-174 A/U
  • Cable color: Black
  • Cable attenuation: 1.5 dB @ 1.5 GHz per meter
  • Cable diameter: Approx. 2.7 mm
  • Cable length incl. connection: Approx. 3 m.
  • Dimensions (LxD): Approx. 125.0 x 29.0 mm

System requirements

  • Device with a free SMA connection

More interesting products

(*All information is plus legal VAT)