• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Poynting PUCK-2-V2 A-PUCK-0002-V2-01 Antenna 6.5 dBi

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Poynting A-PUCK-0002-V2-01 network antenna Omni-directional antenna 6.5 dBi

  • 2-in-1 5G high-performance multi-frequency antenna
  • Antenna supports private 5G/5G/4G/3G/2G/Wi-Fi/LoRa/Bluetooth
  • 5G (2 x 2 MIMO)
  • Ultra-broad band coverage of 617 – 6000 MHz for mobile radio
  • Robust, vandal-proof and waterproof (IP 69K)
  • Ideal for transport, shipping and IoT/M2M application
  • Extremely versatile mounting options for an easy installation

Technical specifications

  • 2.4 - 7.2 GHz
Product type

Antenna

Gain

6.5 dBi

Antenna socket

SMA socket

Polarisation

Linear

Vertical

Width

99.3 mm

Height

36 mm

Factory colour

Black

IP69K

UKCA

yes

Operating temperature (T-T)

-40 - 80 °C

Documents & Downloads

Datasheet

Datasheet 3790006 Poynting PUCK-2-V2 A-PUCK-0002-V2-01 Antenna 6.5 dBi

User & Safety Instructions

User & Safety Instructions 3790006 Poynting PUCK-2-V2 A-PUCK-0002-V2-01 Antenna 6.5 dBi

Description

The POYNTING PUCK range offers a compact, powerful antenna for IoT/M2M, Smart Metering, Smart Utilities, Transport, Marine and Agriculture. The PUCK-2 is a 2-in-1 antenna system in a single housing and provides reliable and future-proof connectivity for 5G and LTE networks.

Wireless broadband coverage: Includes 2×2 MIMO 5G/LTE antennas that cover 617 to 6000 MHz to ensure compatibility with 2G, 3G, 4G, and 5G networks.
Future-proof 5G and LTE implementation: Ultra-broadband performance ensures smooth operation through multiple operators and evolving mobile technologies up to 6 GHz.
Optimized radiation patterns: Provides a balance of omnidirectional directional, pattern variety and reliable signal performance at the desired height.
Compact and versatile design: The small form factor enables easy integration into a wide range of industries while maintaining high-performance features.
Improved connection stability: Designed to ensure that both 5G/LTE ports are connected to the router/device for maximum throughput and performance.

The PUCK-2 is an excellent choice for applications that require a compact yet powerful antenna solution that delivers strong and stable 5G and LTE connectivity. Other PUCK derivatives may be better suited for SISO applications.

This text is machine translated.

Hints

Ideal applications:
Smart utilities: Smart current, gas and water measurement
Smart buildings: Climate control, access control, security, irrigation
Industrial factory automation, robotic machines and other M2M systems
Digital signage
Warehouse & Logistics Systems
Transportation (buses, utilities and public safety)
Communication, telemetry and automation (M2M and IoT) for mining vehicles and machinery
Agricultural machinery
Marine: Small boats, yachts near the coast or in inland waters

More interesting products

(*All information is plus legal VAT)