• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika PR1IC860 LTE | Wi-Fi Outdoor PR1IC860 Antenna 6 dBi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Antenna

Gain

6 dBi

Used at

Outdoors

Antenna socket

SMA socket

Weight

1.5 kg

Mounting type

Screw fastening

Width

160 mm

Height

347 mm

Depth

189 mm

IP67

UKCA

yes

Operating temperature (T-T)

-40 - 75 °C

Gain

4 / 6 dBi

#####WLAN-Frequenzbereich

2,4 - 2,5 GHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629463 Teltonika PR1IC860 LTE | Wi-Fi Outdoor PR1IC860 Antenna 6 dBi

More interesting products

(*All information is plus legal VAT)