• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89437 89437 Wi-Fi antenna 2 dBi 2.4 GHz

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 89437 Network-Antenna Omni-directional Antenna SMA 2 dBi

  • Omni-directional antenna SMA
  • 2 dBi
  • 2.4 - 2.4835 / 5.15 - 5.7250 GHz
  • 50 Ohm

Technical specifications

  • Frequency range 2.4 - 2.4835 / 5.15 - 5.7250 GHz
  • Impedance: 50 ohm
Product type

Wi-Fi antenna

Gain

2 dBi

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

Antenna socket

SMA plug

Weight

0.10

No. of ports

1

Polarisation

Linear

Vertical

Width

108 mm

Factory colour

Black

UKCA

yes

Operating temperature (T-T)

-20 - 65 °C

Diameter

1 cm

Antenna gain (2.4 GHz)

2.5 dBi

Antenna gain (5 GHz)

5.7 dBi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380685 Delock 89437 89437 Wi-Fi antenna 2 dBi 2.4 GHz

Description

You can connect this WLAN antenna to your WLAN device with SMA connection in order to receive and send signals.

- Connection: SMA connector
- With tilt joint, rotatable
- Frequency range: 2.4000 ~ 2.4835 GHz,
5.1500 ~ 5.7250 GHz
- Antenna gain: 1.5 dBi @ 2.5 GHz
2.1 dBi @ 5.7 GHz
Impedance: 50 ohm
- VSWR: 2.0 max.
- Operating temperature: -20 °C ~ 65 °C.
- Length with tilting joint approx. 108 mm, without tilting joint approx. 82.5 mm
- Diameter: 7.8 mm (Ø tip)
10.0 mm (Ø SMA)

This text is machine translated.

Features

  • SMA plug connections
  • Frequency range:
  • 2.400 - 2.500 GHz
  • 5.150 - 5.875 GHz
  • Antenna gain 2 dBi
  • Impedance: 50 ohm
  • Polarisation: linear, vertical
  • VSWR: ≤2.0
  • Operating temperature: -10 °C ~ 55 °C
  • ABS casing material
  • Colour, black
  • Length:
  • Approx. 111.70 mm (with articulated joint)
  • Approx. 83.40 mm (without swivel joint)
  • Diameter:
  • Approx. 7.80 mm (tip)
  • Approx. 10.00 mm (SMA)

System requirements

  • Device with a free SMA socket

More interesting products

(*All information is plus legal VAT)