• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-70105 DN-70105 Wi-Fi monopole antenna 9 dB 2.4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGITUS WLAN ANTENNA 9 DB

  • Wireless LAN rod aerial for improved reception
  • Omnidirectional antenna
  • RP-SMA socket connection

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

9 dB

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

Used at

Indoors

Antenna socket

RP-SMA socket

Weight

0.10

Radiation angle

360°

Mounting type

Table

Height

38.4 cm

Length

38.5 cm

Factory colour

Black

(Ø)

1.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 974939 Digitus DN-70105 DN-70105 Wi-Fi monopole antenna 9 dB 2.4 GHz

Description

Features

  • Gain: 9.0 dBi (reception gain)
  • For 2.4 GHz Wi-Fi - IEEE 802.11b / g.

Hints

Suitable for all DIGITUS Wireless LAN products.

More interesting products

(*All information is plus legal VAT)