• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89534 89534 Wi-Fi antenna 3 dBi 2.4 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Delock 89534 Network-Antenna Omni-directional Antenna SMA 3 dBi

  • Omni-directional antenna SMA Black
  • 3 dBi
  • 2.4 ~ 2.5 GHz
  • 50 Ohm
  • Linear/vertical male

Technical specifications

  • 2.4 - 2.5 GHz
  • Impedance: 50 ohm
  • Cable type: RG-174
Product type

Wi-Fi antenna

Gain

3 dBi

Wi-Fi frequency band

2.4 GHz

Antenna socket

SMA plug

Weight

110 g

No. of ports

1

Polarisation

Linear

Vertical

Width

100 mm

Height

75 mm

Length

75.0 mm

Cable design

Round

Cable length

3 m

Version

Cable

Factory colour

Black

IP67

Cable use

C13/C14 appliances

Material (details)

Acrylonitrile butadiene styrene (ABS)

UKCA

yes

Operating temperature (T-T)

-30 - 70 °C

Ultraviolet (UV) resistant

yes

Quantity per pack

1 Stück(e)

Maximum cable loss with connectors

1.5 dB

Diameter

5.35 cm

Documents & Downloads

Datasheet

Datasheet 3381176 Delock 89534 89534 Wi-Fi antenna 3 dBi 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3381176 Delock 89534 89534 Wi-Fi antenna 3 dBi 2.4 GHz

Description

This Delock antenna allows you to use the 2.4 GHz band indoors and outdoors. It is fully Bluetooth and ZigBee 2.4 GHz compatible.

This text is machine translated.

Features

  • Connection 1 x SMA plug
  • Frequency range: 2.4 GHz/ 2.5 GHz
  • ZigBee 2.4 GHz, Bluetooth
  • Antenna gain 3 dBi
  • Impedance: 50 ohm
  • Polarisation: linear, vertical
  • VSWR: ≤2.0
  • Transmitted power 10 W
  • Operating temperature: -30 °C ~ 70 °C
  • Colour, black
  • Case material: ABS UV-protected
  • Screw mounting with 13.5 mm bore
  • smaller than div
  • Thread length: Approx. 18 mm smaller than/div
  • IP67 protection class
  • Cable type: Coaxial
  • Cable type: RG-174
  • Cable color: Black
  • Cable attenuation: Approx. 1.5 dB @ 1.5 GHz per meter
  • Cable diameter: Approx. 2.7 mm
  • Cable length incl. connection: Approx. 3 m.
  • Dimensions (LxD): Approx. 75.0 x 53.5 mm

System requirements

  • Device with a free SMA socket

More interesting products

(*All information is plus legal VAT)