• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 20747 20747 Braided hose Multicolour Polyester 2 m 18 up to 35 mm 1 pc(s)

1/4
Product type
Braided hose
Bundle diameter (min.)
18 mm
Bundle Ø (max.)
35 mm
Material
Polyester
Length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Braided hose stretchy 2 m x 25 mm black-yellow

  • highly elastic

Technical specifications

  • Product color: Black, yellow
Product type

Braided hose

Features

highly elastic

Bundle diameter (min.)

18 mm

Factory colour

Multicolour

Bundle Ø (max.)

35 mm

Material

Polyester

Min. temperature

-50 °C

Max. temperature

150 °C

Bundle Ø range

18 up to 35 mm

Manufacturer part #

20747

Content

1 pc(s)

Type

20747

Cable design

Round

Version

Cable

Length

2 m

Cable use

C13/C14 appliances

Weight

0.04

UKCA

yes

Operating temperature (T-T)

-50 - 150 °C

Quantity per pack

1 Stück(e)

Diameter

2.5 cm

Documents & Downloads

Datasheet

Datasheet 3382336 Delock 20747 20747 Braided hose Multicolour Polyester 2 m 18 up to 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3382336 Delock 20747 20747 Braided hose Multicolour Polyester 2 m 18 up to 35 mm 1 pc(s)

Description

This braided hose from Delock is suitable for bundling exposed cables, electrical wires or wires to protect them from dirt or damage.

Extendible
This braided hose is very elastic, allowing several cables with different diameters to be taken up.

Excellent resistance
The braided hose is characterized by its high abrasion resistance and heat resistance.

Reusable
Cables and hoses can be added or removed multiple times.

Cut to size
With the help of a heat cutting device, the length of the braided hose can be individually shortened.

This text is machine translated.

Features

  • Length approx. 2 m
  • Diameter approx. 25 mm
  • Cable diameter:
  • min. 18 mm
  • max. 35 mm
  • Ambient temperature: -50 °C - 150 °C
  • Reusable
  • Material: Polyester;
  • Fire resistance class 94V-2, VW-1
  • Colour: Black/yellow