
1/4
Braided hose
Non-abrasive
highly elastic
flame-retardant
18 mm
Yellow
35 mm
Polyester
-50 °C
150 °C
18 up to 35 mm
20750
1 pc(s)
20750
Adapter
2 m
0.04
yes
-50 - 150 °C
1 Stück(e)
2.5 cm
Datasheet 3382339 Delock 20750 20750 Braided hose Yellow Polyester 2 m 18 up to 35 mm 1 pc(s)
User & Safety Instructions 3382339 Delock 20750 20750 Braided hose Yellow Polyester 2 m 18 up to 35 mm 1 pc(s)