
1/4
Server rack cabinet blind
19 inch
1 U
(W x H x D) 44 x 10 x 482 mm
0 cm
Metal
1 pc(s)
Black
44 mm
10 mm
482 mm
No
0
yes
48.3 cm (19")
1 Stück(e)
Datasheet 3380862 Delock 66670 19 inch Server rack cabinet blind 1 U Black
User & Safety Instructions 3380862 Delock 66670 19 inch Server rack cabinet blind 1 U Black