
1/4
Cable management panel
19 inch
1 U
(W x H x D) 44 x 10 x 482 mm
Metal
1 pc(s)
Black
44 mm
10 mm
482 mm
Round
Cable
C13/C14 appliances
No
0
yes
48.3 cm (19")
1 Stück(e)
Datasheet 3380866 Delock 66674 19 inch Cable management panel 1 U Black
User & Safety Instructions 3380866 Delock 66674 19 inch Cable management panel 1 U Black