
1/4
Cable management panel
19 inch
2 U
(W x H x D) 88.5 x 10 x 482 mm
0 cm
Metal
1 pc(s)
Black
88.5 mm
10 mm
482 mm
Round
Cable
C13/C14 appliances
No
0
yes
48.3 cm (19")
1 Stück(e)
Datasheet 3380868 Delock 66675 19 inch Cable management panel 2 U Black
User & Safety Instructions 3380868 Delock 66675 19 inch Cable management panel 2 U Black