• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88827 88827 N adapter N plug - TNC plug 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
N adapter
Type A
N plug
Type B
TNC plug
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter N plug to TNC plug

  • N plug - TNC plug

Technical specifications

  • Port 1: No.
  • Connection 2: TNC
Packaging type

Piece

Product type

N adapter

Type A

N plug

Type B

TNC plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass nickel plated

Manufacturer part #

88827

Factory colour

Brass

Type

88827

Version

Adapter

Depth

20 mm

Height

37.3 mm

Weight

20 g

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380517 Delock 88827 88827 N adapter N plug - TNC plug 0 cm 1 pc(s) Piece

Description

Use this adapter, in order to connect components of the high-frequency technology with each other.

This text is machine translated.

Features

  • N plug
  • TNC plug
  • Brass, nickel plated
  • Nickel-plated brass contacts
  • Length: 37.30 mm
  • Diameter: 20.00 mm
  • Impedance: 50 ohm

What kind of HF Adapters are you looking for?