
1/2
Single
N adapter
N socket
3.5 mm socket
Adapter
50 Ω
1 pc(s)
Brass nickel plated
89904
Stainless steel
Brass nickel plated
89904
Round
Cable
30.8 mm
C13/C14 appliances
0.029
yes
50 Ohm
1.6 cm
Datasheet 3383565 Delock 89904 89904 N adapter N socket - 3.5 mm socket 1 pc(s) Single
User & Safety Instructions 3383565 Delock 89904 89904 N adapter N socket - 3.5 mm socket 1 pc(s) Single