• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 89903 89903 N adapter N socket - RPSMA plug 0 cm 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
N adapter
Type A
N socket
Type B
RPSMA plug
Connector type
Adapter
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter N socket to RP-SMA plug

  • N socket - RPSMA plug

Technical specifications

  • Connection 1: N.
  • Connection 2 RP-SMA
Packaging type

Piece

Product type

N adapter

Type A

N socket

Type B

RPSMA plug

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass nickel plated

Manufacturer part #

89903

Factory colour

Grey

Type

89903

Cable design

Round

Version

Cable

Height

36.7 mm

Width

17 mm

Cable use

C13/C14 appliances

Weight

0.031

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383566 Delock 89903 89903 N adapter N socket - RPSMA plug 0 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3383566 Delock 89903 89903 N adapter N socket - RPSMA plug 0 cm 1 pc(s) Piece

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x N sockets
  • 1 x RP-SMA plugs
  • Housing: Nickel-plated brass
  • Pin: Gold-plated brass
  • Length approx. 36.70 mm.
  • Diameter approx. 17.00 mm
  • Impedance: 50 ohm

System requirements

  • A free N terminal
    A free RP-SMA connection

What kind of HF Adapters are you looking for?