• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88832 88832 N adapter N socket - SMA socket 0 cm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
N adapter
Type A
N socket
Type B
SMA socket
Connector type
Adapter
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter N Bush to SMA Bush

  • N socket - SMA socket

Technical specifications

  • Port 1: No.
  • Connection 2: SMA
Packaging type

Piece

Product type

N adapter

Type A

N socket

Type B

SMA socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Brass nickel plated

Manufacturer part #

88832

Factory colour

Brass

Type

88832

Version

Adapter

Depth

16 mm

Height

30.5 mm

Cable use

Networks

Weight

16 g

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380528 Delock 88832 88832 N adapter N socket - SMA socket 0 cm 1 pc(s) Piece

Description

Use this adapter, in order to connect components of the high-frequency technology with each other.

This text is machine translated.

Features

  • N socket
  • SMA socket
  • Brass, nickel plated
  • Nickel-plated brass contacts
  • Length: 30.50 mm.
  • Diameter: 16.00 mm
  • Impedance: 50 ohm

What kind of HF Adapters are you looking for?