• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector LSA to LSA CAT.6A IP68 black water proof

  • LSA - LSA female/female straight
  • Black
  • Plastic, silicone
  • S/UTP (STP)
  • 1 pieces(s)

Technical specifications

Product type

Networks Adapter

Cable

Connection type

Connector

No. of A connectors

1 x

Type A

LSA

No. of B connections

1 x

Type B

LSA

Cable length

0 cm

Factory colour

Black

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

122 mm

Height

23 mm

Width

30 mm

IP68

Material

Plastic

Silicone

UKCA

yes

Operating temperature (T-T)

-40 - 85 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383757 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3383757 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

Description

This cable connector from Delock lets you connect or extend two unassembled patch cables by means of LSA connection technology and it is suitable for Ideal for outdoor and industrial use.

IP68, dust and waterproof
The coupling offers increased protection against contamination and humidity for the connection of network cables

This text is machine translated.

Features

  • Connections:
  • 1 x LSA (tool-free)
  • 1 x LSA (tool-free)
  • 1:1
  • CAT.6A specification
  • Shielded (STP)
  • TIA-568B assignment
  • Protection class: IP68
  • For solid and bunched conductors (26 - 22 AWG)
  • For cable diameters from 5.0 - 7.5 mm
  • Thread size M23 x 1.5 mm
  • Operating temperature -40 °C ~ 85 °C
  • Orange silicon sealing ring
  • Material: plastic
  • Colour, black
  • Dim. (LxWxH): Approx. 122 x 30 x 23 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)