• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm Black 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Fitting

Hook-and-loop feature

for bundling

Factory colour

Black

Length

200 mm

Width

12 mm

Content

10 pc(s)

Dim

(L x W) 200 mm x 12 mm

Manufacturer part #

18687

Type

18687

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3477935 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm Black 10 pc(s)

Datasheet 3477935 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3477935 Delock Hook-and-loop cable tie for bundling Fitting (L x W) 200 mm x 12 mm Black 10 pc(s)

Description

These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way. With the help of the strap, the cable tie can be fixed on a cable so that this is not lost. Through the Velcro fastener you can attach the cable ties very easily and release them easily. The cable ties can be reused several times.

This text is machine translated.

Features

  • Length approx. 200 mm
  • Width approx.: 12 mm
  • Quantity: 10 pieces per bag
  • Strap for fastening on the cable
  • Velcro fastener for repeated use
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?