• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter RJ45 Bush to RJ45 Bush CAT.6 BLK

  • Flat-nosed
  • RJ-45 Female
  • RJ-45 Female
  • Cat6
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Cable features

Unshielded

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

36.2 mm

Height

19.2 mm

Width

19.7 mm

Shielding

none

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383746 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3383746 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

Description

With this clutch by Delock, two RJ45 network cables can be connected with each other or extended.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 sockets
  • 1 x RJ45 sockets
  • 1:1
  • Cat.6 specification
  • Unshielded (UTP)
  • Gold-plated contacts
  • Material PVC (45P)
  • Colour, black
  • Dim. (LxWxH): Approx. 36.2 x 19.7 x 19.2 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free RJ45 plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)