• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x N plug - 1x SMA plug] 40.00 cm Transparent

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock antenna cable N plug-SMA plug RG-142 40 cm low loss

  • N plug-SMA plug

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

N plug

No. of B connections

1 x

Type B

SMA plug

Cable length

40.00 cm

Factory colour

Transparent

Connector version

straight

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Weight

0.062

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323395 Delock Wi-Fi aerials Cable [1x N plug - 1x SMA plug] 40.00 cm Transparent

Description

You can use this antenna cable to your components of high-frequency technology to connect each other

This text is machine translated.

Features

  • Cable type: RG-142 low loss
  • Cable attenuation: 0.77 dB per meter @, 2.4 GHz, 1.30 dB per meter@ 5.7 GHz
  • cable diameter 4.95 mm
  • Impedance: 50 ohm

More interesting products

(*All information is plus legal VAT)