• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi 0114711025 Fan heater HVY1030 60 m³ White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HVY1030 Electric room heating

  • Power 1,000/2,000 watts
  • Drip water protection IP 21
  • Room thermostat
  • This text is machine translated.

Technical specifications

Product type

Fan heater

Operating voltage

230 V

Switching stages

2

2000 W

1000 W

Suitable for rooms up to

60 m³

IP21

Factory colour

White

Dim

(L x W x H) 117 x 238 x 254 mm

Weight

1200 g

n.rel.

Width

238 mm

Height

254 mm

Length

117 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1897144 DeLonghi 0114711025 Fan heater HVY1030 60 m³ White

Description

Features

  • Power 1,000/2,000 watts
  • For rooms up to max. 60 m³
  • Room thermostat
  • Safety thermostat
  • Frost-protected
  • Summer ventilation
  • Drip water protection IP 21
  • Double insulation
  • Indicator light
  • Carrier handles

Scope of delivery

  • Fan Heaters
  • User manual.

What kind of Heaters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)