1/2
24V AC or 16 - 40 V DC
Pressure gauge
2500 - 10000 Pa
Pressure
For hose diameter 5mm
4-20 mA und 0-10 VDC
125 ms
Manufacturer's standards (no certificate)
10 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1 %
10000 Pa
2500 Pa
84 mm
80 mm
44 mm
Datasheet 1628150 Delta Ohm HD 402 T3-L Pressure gauge Pressure 2500 - 10000 Pa
User & Safety Instructions 1628150 Delta Ohm HD 402 T3-L Pressure gauge Pressure 2500 - 10000 Pa