• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors CTL09SM3 D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

Mit schort schrauw M3

Manufacturer part #

CTL09SM3

Cable Ø range
RoHS-compliant
Features

+ screw lock

+ strain relief clip

1x cable entry (straight)

Temperature range

–40° to +85° C. °C

Type

CTL09SM3

Documents & Downloads

Datasheet

Datasheet 1969263 Deltron Connectors CTL09SM3 D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969263 Deltron Connectors CTL09SM3 D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)