• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors CTL25SUN4 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 25
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

UNC 4-40

Manufacturer part #

CTL25SUN4

Cable Ø range
RoHS-compliant
Features

+ screw lock

+ strain relief clip

1x cable entry (straight)

Temperature range

–40° to +85° C. °C

Type

CTL25SUN4

Documents & Downloads

Datasheet

Datasheet 1969273 Deltron Connectors CTL25SUN4 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969273 Deltron Connectors CTL25SUN4 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)