• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors CTL09M2.5 Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Image similar
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Number of pins: 9
  • Plastic

Technical specifications

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

M2.5

Manufacturer part #

CTL09M2.5

Features

+ screw lock

+ strain relief clip

1x cable entry (straight)

Temperature range

–40° to +85° C. °C

Type

CTL09M2.5

Documents & Downloads

Datasheet

Datasheet 1969284 Deltron Connectors CTL09M2.5 Number of pins: 9 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969284 Deltron Connectors CTL09M2.5 Number of pins: 9 Plastic 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)