• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors CTL15M3 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
15
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Number of pins: 15
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

M3

Manufacturer part #

CTL15M3

Cable Ø range
RoHS-compliant
Features

+ screw lock

+ strain relief clip

1x cable entry (straight)

Temperature range

–40° to +85° C. °C

Type

CTL15M3

Documents & Downloads

Datasheet

Datasheet 1969269 Deltron Connectors CTL15M3 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1969269 Deltron Connectors CTL15M3 D-SUB housing Number of pins: 15 Plastic 180 ° Black 1 pc(s)