• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver 111131300070 Electronic Alarm clock Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ECQ-103MK2 alarm clock

  • Wireless Qi charger: Built-in wireless charging including 10 W charging power.
  • Clear display: Large 1.6-inch (4.06 cm) LED display with white digits.
  • Dimmable: Fitted with a dimmer function for adjusting the brightness.
  • Alarm functions: Features a single alarm function and a snooze function.

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

Repeat alarm

Light sensor (illumination)

Type

Electronic

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 150 x 70 x 108 mm

Wireless charging

Yes

Charging method

Qi Wireless Charging

Width

150 mm

Height

70 mm

Depth

108 mm

Power supply

5 V / DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532475 Denver 111131300070 Electronic Alarm clock Black

Description

The Denver ECQ-103MK2 is the alarm clock for the modern bedroom. Eliminate the clutter: Just put your Qi-enabled smartphone on top of the screen to charge up to 10 watts of wireless power. The clear, dimmable 1.6-inch LED display shows the time in white digits. With reliable single alarm and snooze you wake up punctually, while your mobile phone charges.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)