• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-46 Desk radio DAB+, FM DAB+, DAB, FM Alarm clock Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Denver DAB-46 DAB+ radio

  • DAB+/ FM radio
  • LCD display
  • Automatic time via DAB
  • Alarm function - Wake-up melody, DAB or FM radio
  • Telescopic antenna
  • Mains or battery operation
  • This text is machine translated.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

DAB

FM

Features

Alarm clock

Dim

(W x H x D) 120 x 120 x 190 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x AA battery (optional)

Factory colour

Grey

Width

120 mm

Height

120 mm

Depth

190 mm

Weight

1.1 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954044 Denver DAB-46 Desk radio DAB+, FM DAB+, DAB, FM Alarm clock Grey

User & Safety Instructions

User & Safety Instructions 1954044 Denver DAB-46 Desk radio DAB+, FM DAB+, DAB, FM Alarm clock Grey

Description

Features

  • Output power 2 W RMS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)