• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF-1504B Digital photo frame 39.6 cm 15.6 inch EEC: B (A - G) 1920 x 1080 Pixel 32 GB Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver PFF-1504B Smart 15.6" WLAN Picture Frame

  • Full HD IPS
  • Touch-screen
  • 32 GB storage space

Technical specifications

Product type

Digital photo frame

Playback of

Photo

Video

Display resolution

1920 x 1080 Pixel

Image format

16:9

Interfaces

Wi-Fi

microSD

USB type A

USB C®

Memory capacity

32 GB

Power supply (LOV)

mains-powered

Width

40 cm

Height

25 cm

Depth

2.50 cm

Factory colour

Black

B (A - G)

Dim

(W x H x D) 40 x 25 x 2.50 cm

Display (cm)

39.6 cm

Screen size diagonal (cm)

39.62 cm

Screen size diagonal (inches)

15.6 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637087 Denver PFF-1504B Digital photo frame 39.6 cm 15.6 inch EEC: B (A - G) 1920 x 1080 Pixel 32 GB Black

Description


Your most beautiful moments in large format – the Denver PFF-1504B!

Transfer your digital photos from a small smartphone screen directly to your wall or desk. The Denver PFF-1504B in timeless black is more than just a picture frame – a personal news ticker for emotions.

Connection that remains: With the integrated FRAMEO software and WLAN , friends and family send their snapshots directly to your frame. Share experiences in real time, no matter how far away you are from each other.

Brilliant views: Enjoy every detail on the large 15.6-inch (approximately 40 cm) IPS touchscreen. The Full HD resolution (1920x1080) provides pin-sharp and lively colors from every viewing angle.

Space for whole albums: The generous 32 GB internal memory offers space for thousands of photos. If this is not enough, you can simply extend the memory via a microSD card (up to 64 GB)

Comfortable & Versatile : The operation is intuitive via touch screen. Pictures rotate automatically thanks to the G-sensor. Use the supplied stand or mount the frame on the wall (VESA 100x100 compatible).

Make yourself or your loved ones a gift that gives joy every day.

Experience your memories anew - with the Denver PFF-1504B!

This text is machine translated.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)