• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TWQ-40 Mobile phone In-ear headphones Bluetooth® (1075101) White Charging case

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 23.99
-33 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DENVER TWQ-40

  • Enjoy music without cables
  • Bluetooth version V5.0
  • Operating range: Up to 10 meters
  • Each earphone has a 40mAh battery
  • Charging case: 400mAh
  • Built-in microphone for calls
  • Charge the earbuds in the charging container
  • Standby: 120 hours
  • Talk time: Up to 3 hours of music playback: Up to 3 hours
  • 10 mm speaker unit ~32ohm
  • Charging case supports wireless QI charging. (Charging pad not included)
  • White wireless earbuds in a charging case with a wireless charging symbol underneath.

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Use

Mobile phone

Headphone features

Charging case

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB

Impedance

32 Ω

10 m

Power supply

Li-Po rechargeable battery (built-in)

Max. battery life

3 h

Factory colour

White

Weight

73 g

Technology

Li-ion

Bluetooth

5.0

Max. talk time

3 h

Call management

Yes

Headphones model

TWQ-40

Suitable for

Smartphone

Universal

Compatible

Universal

Talk time

3 h

Standby max.

120 h

Earphone type

In-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274633 Denver TWQ-40 Mobile phone In-ear headphones Bluetooth® (1075101) White Charging case

Description

True wireless Bluetooth headphones
with charging case & hands-free function - supports wireless charging (pads not included)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)