• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver VPR-190 Turntable type Wood

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 110.00
-42 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Denver VPR-190 Record Player

  • Record player in retro design with integrated FM radio
  • Built-in stereo speakers for immediate use
  • Phono output for connection to a music system
  • Play 33 1/3, 45 or 78 rpm records
  • 3.5mm headphone jack
  • High-quality ceramic pick-up

Technical specifications

Product type

Turntable type

Rotational speed

33 1/3, 45, 78 rpm

Turntable features

incl. pick-up

Retro design

Built-in speaker

Operating voltage

230 V (via PSU), included

Factory colour

Wood

Weight

2.3 kg

Length

32 cm

Width

29.5 cm

Height

14.5 cm

Playback of

FM

Cable length

0 mm

Version

Connection cable

Depth

250 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436719 Denver VPR-190 Turntable type Wood

Description

This record player in retro design allows you to easily play all your LPs, singles and older shellac records, but also to receive radio stations with integrated FM tuner. It can be easily connected to your music system via phono connection. Alternatively, you can play your music directly via the integrated stereo speakers.

This text is machine translated.

Features

  • Integrated FM radio
  • Integrated stereo speakers
  • Phono output
  • 33 1/3, 45 or 78 rpm records
  • 3.5mm headphone jack
  • Ceramic pick-up

Scope of delivery

  • 230V~50Hz power supply
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.99€ 75.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)