• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion REFLEXION - HIF1979BT Turntable type Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Max. Music power - 48W
  • USB recording – MP3, 128kBit/s, max. 32 GB USB stick
Product type

Turntable type

Rotational speed

33 1/3, 45, 78 rpm

Turntable features

Bluetooth

Built-in speaker

Retro design

Operating voltage

100 - 240 V (via PSU), included

Factory colour

Black

Weight

2.48 kg

Length

15.5 cm

Width

35 cm

Height

11.4 cm

Interfaces

USB

Audio line out

Bluetooth

RCA (phono)

DC jack 3.5 mm

Records

USB

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465382 Reflexion REFLEXION - HIF1979BT Turntable type Black

User & Safety Instructions

User & Safety Instructions 3465382 Reflexion REFLEXION - HIF1979BT Turntable type Black

Description

Scope of delivery

  • HIF1979BT
  • Power supply unit
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)