• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-10 Turntable type Belt drive Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lenco LS-10 Record Player

  • Built-in speaker
  • Semi-automatically

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45 rpm

Recording function

None

Turntable features

incl. pick-up

Built-in speaker

Operating voltage

100 - 240 V

Factory colour

Black

Weight

3.98 kg

Length

32 cm

Width

34 cm

Height

10 cm

Interfaces

RCA (phono)

Headphone jack (3.5 mm)

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845036 Lenco LS-10 Turntable type Belt drive Black

User & Safety Instructions

User & Safety Instructions 1845036 Lenco LS-10 Turntable type Belt drive Black

Description

Record player with built-in speakers.

This text is machine translated.

Features

  • 2 speeds 33 RPM and 45 rpm
  • Ceramic Stereo pickup with needle
  • Belt drive
  • Semi-automatically
  • 2 integrated speakers
  • MDF housing
  • Dust cover made of plastic
  • Included: CE-UK power adapter
  • Connections: 3.5 mm headphone jack.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)