• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-66 Turntable type Belt drive Grey

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lenco LS-66 – Stylish record player with Bluetooth & built-in speakers

  • Turntable in wooden housing with loudspeakers
  • Plate with 300 mm diameter
  • Bluetooth reception and transmission
  • Integrated stereo amplifier
  • 2 Loudspeakers
  • Auto-stop
  • 2 speeds 33 and 45 RPM
  • Wooden casing with a soft surface
  • Magnet pickup (AT3600)
  • Belt drive
  • Start/stop mode
  • Volume control
  • Output power 2 x 5W RMS
  • Connections : RCA output
  • This text is machine translated.

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45 rpm

Operating voltage

110 - 240 V

Factory colour

Grey

Weight

4.5

Width

40 mm

Height

16 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402001 Lenco LS-66 Turntable type Belt drive Grey

User & Safety Instructions

User & Safety Instructions 3402001 Lenco LS-66 Turntable type Belt drive Grey

User & Safety Instructions 3402001 Lenco LS-66 Turntable type Belt drive Grey

Description

Scope of delivery

  • CE-UK-power adapter with multi-plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)