• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver VPL-120 USB turntable Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Denver VPL-120 Musiccenter - turntables

  • digitising records via USB in MP3-format
  • Record player in Kofferdesign
  • Integrated speakers
  • Incl. software for recording of records
  • The image shows the 'MP3 Audio' logo, consisting of 'MP3' in large lettering and 'AUDIO' underneath on an oval background.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB turntable

Rotational speed

33 1/3, 45, 78 rpm

Recording function

via USB

Turntable features

Retro design

Direct encoding

Built-in speaker

incl. software

Factory colour

Black

Weight

2.2 kg

Length

10.5 cm

Width

35 cm

Height

25 cm

Interfaces

Jack connector

RCA (phono)

Records

Vinyl

Depth

250 mm

hifi functions

Turntable

Interfaces (input)

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1413942 Denver VPL-120 USB turntable Black

Description

In the portable Kofferdesign provides solutions. Don't just play your records, but also start the recording during the playback to your plates to digitise. Connect the record players to do so via USB with your PC. With the help of the provided software, you can digitize your records easily.

Features

  • RMS output power : 2 x 15 W
  • It possible on the back for the connection with the music system
  • Speed control 33.3 , 45 or 78 U/min
  • Pick-up arm with Auto-Stop -Function
  • Export the music in WAV and MP3
  • Record player with a magnetic system
  • PC-Connection

Scope of delivery

  • Included USB Adapter cable.

Hints

This text is machine-translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)