• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TT-120BNWH Turntable type Brown-white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic Phono TT-120BNWH – Record player with Bluetooth® reception, integrated speakers and rechargeable battery – brown/white

  • Bluetooth 5.0
  • Retro-style suitcase record player
  • 3 speeds 33 rpm, 45 rpm and 78 rpm
  • Belt drive
  • Auto-stop
  • 2 integrated speakers
  • Integrated rechargeable battery up to 5 hours
  • Ceramic stylus pick-up
  • Wood housing with synthetic leather surface
  • Connections: RCA output, headphone output, AUX input

Technical specifications

Product type

Turntable type

Factory colour

Brown-white

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402012 Lenco TT-120BNWH Turntable type Brown-white

User & Safety Instructions

User & Safety Instructions 3402012 Lenco TT-120BNWH Turntable type Brown-white

Description

Play your record collection with the TT-120BNWH from Lenco. It is the ultimate portable turntable with a built-in battery that lets you play your vinyl anywhere and on the go.

This turntable has a retro design with modern features.
For example, the LPs can be played at three different speeds from 33, 45, and 78 RPM.

At the end of the recording, the arm stops automatically thanks to the auto-stop system.
The record player also has other modern playback options.

Bluetooth enables you to wirelessly stream your favorite playlist from your smartphone or tablet. You can also play any music source through the AUX input with an audio cable.
The TT-120BNWH is supplied with a power supply unit for charging the built-in battery.

This text is machine translated.

Scope of delivery

  • 45 RPM adapter
  • Mains adapter
  • Cleaning cloth

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)