
Number
Nostalgia Bluetooth record digitaliser All-in-One TX-103
Highlights & Details
- Digitize LP/cassette/CD/radio or AUX-IN
- Music playback & recording via Bluetooth 2.0
- Playback of MP3/WMA music data
- No computer/notebook required
- RCA (RCA) outputs... (RCA)
- Record player with automatic/manual stop
- 3 speeds
- In-built stereo-loudspeakers
- Cassette & CD deck
- FM/AM radio
Technical specifications
- Product type
USB turntable
- Drive
Belt drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
Memory card
via USB
- Turntable features
Bluetooth
CD player
Built-in speaker
incl. radio
Audio cassette player
Retro design
- Operating voltage
230 V / AC
- Factory colour
Brown antique
- Weight
7 kg
- Length
44.5 cm
- Width
33.5 cm
- Height
23.5 cm
- Records
AUX
CD
Audio tape
Radio
Vinyl
- Playback of
CD
Audio tape
MP3
FM
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
User & Safety Instructions 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Information 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Warranty Terms
Warranty Terms 2482964 Technaxx TX-103 USB turntable Belt drive Brown antique
Description
This text is machine translated.
Features
- Bluetooth: V2.0 / Profile A2DP & HFP / Range ~8m open areas
- Mode: LP, cassette, CD, USB, Bluetooth, SD, AUX-IN, FM RADIO
- 2x 2.5W stereo speakers (10x10x2cm), input < 60mV/30kΩ, impedance 4Ω
- Speaker frequency range 60Hz–16kHz
- FM/AM radio: 88-108MHz (FM)/522-1620kHz (AM); antenna cable
- Recording of MP3 music data on USB or SD card up to 32GB
- Adapter for single plates with 45 U/minute
- CD FORMAT: CD-DA, CD-R, CD-RW, MP3, WMA
- Belt drive & semi-automatic pick-up arm
- Ceramic pick-up with sapphire probe needle
- Input device: DC12V
- Power cable length: 1.15m
- Digitize LP/cassette/CD/radio or AUX-IN to USB or SD card up to 32GB
- Music playback & recording via Bluetooth 2.0
- Playback of MP3/WMA music data from USB/CD/SD/Bluetooth devices
- No computer/notebook required
- RCA outputs for connection to HiFi systems
- Record player with automatic/manual stop & 3 speeds: 33, 45, 78 rpm.
- In-built stereo-loudspeakers
- Built-in cassette & CD deck
- Integrated FM/AM radio
- 3.5mm AUX-IN & 3.5mm headphone jack
- High-quality nostalgic design with functional operation
Scope of delivery
- Nostalgia Bluetooth record digitaliser All-in-One TX-103
- 45 rpm Single puck adapter
- Power supply unit
- Instructions for use















