• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo BE6500 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Devolo Wi-Fi 7 BE6500 router

  • Powerful WLAN with Wi-Fi 7: Reliable supply with up to 6.5 Gbit/s total data rate and Multi-Link operation.
  • Future-proof technology: The latest WLAN standard Wi-Fi 7 and downward compatibility ensure a stable connection of all devices.
  • Optimal for broadband connections: Transfers high-speed Internet from fiber optic and high-speed cable connections reliably to the entire home.
  • Versatile use: Can be used as a router, access Point or mesh-extension. The conversion is done via the APP.
  • Extensive mesh functionality: Ensures end-to-end Wi-Fi coverage throughout the home and can be flexibly expanded with mesh kits.
  • Powerful Ethernet: A 2.5 Gbit/s port as well as three Gigabit ports provide for a quick connection of wired devices.

Technical specifications

Product type

Wi-Fi router

Type

BE6500

Function

Router

Access point

Mesh Controller

Mesh Extension

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi transmission rate (max.)

6.5 GBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2882 MBit/s

Wi-Fi speed 6 GHz

5765 MBit/s

LAN data transfer rate

2.5 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Gigabit LAN (1/2.5 Gbps)

Features

Wif-Fi 7

Mesh support

App support

WPS compatible

Yes

Width

118 mm

Height

175 mm

Depth

72 mm

Factory colour

White

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3639954 Devolo BE6500 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

User & Safety Instructions

User & Safety Instructions 3639954 Devolo BE6500 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

Description


The fast Wi-Fi 7 router for fiber optic and high speed cable connections!
The Devolo WiFi 7 BE6500 router ensures that the performance of fiber optic and gigabit cable connections is achieved even with the terminals. With Dual-band connection it enables fast transfer rates of up to 6.5 Gbit/s and brings the signal to the entire house thanks to the mesh-functionality.

The WLAN router for powerful broadband home networks
The Devolo Wi-Fi 7 BE6500 router is the strong solution for all households, which expect more from their home network. 4096 QAM modulation (4K QAM) and advanced features such as multi-link operation deliver high bandwidth and minimal latency.

High-speed fiber and Gigabit—anywhere
The Devolo Wi-Fi 7 BE6500 router combines high performance with latest functions, so that the speed of fiber optic and high speed cable connections arrive at all the devices.

Dual-band Wi-Fi 7 with up to 6.5 Gbit/s.
Dual band connections via 2.4 GHz + 5 GHz or 2.4 GHz + 6 GHz enable high-speed Internet with a total data rate of up to 6.5 Gbit/s.

Multi-link operation for more speed and stability
MLO (Multi-Link Operation) increases usable bandwidth for compatible devices. As a Wi-Fi-7 function, MLO allows parallel access to two different frequency bands. This increases data throughput while the connection becomes more stable because the load is distributed over two frequencies – suitable for online gaming, HD streaming and video conferences.

4096-QAM brings 20% more per stream
Compared to Wi-Fi 6, 4096-QAM (4K-QAM) increases the data rate per stream by 20%. Modulation technology encodes more information per transmission signal. This is particularly advantageous when it comes to 4K streaming, online gaming and large file transfers.

Double bandwidth – 320 MHz
A channel width of 320 MHz in the 6 GHz frequency band provides double the bandwidth and supports bandwidth-intensive applications even with several simultaneously connected terminals. Interference is reduced in networks with many active users or close buildings.

Fast LAN-connections up to 2.5 Gbit/s.
Three Gigabit Ethernet ports and a 2.5 Gbps connection provide high data rates via cable. Best suited for TVs, consoles or desktop PCs, among other things.

Connection to the modem is sufficient
The Devolo Wi-Fi 7 BE6500 router is connected with a fiber-optic or cable modem and then supplies the end devices alternatively via LAN or WLAN with high transfer rates.

Router, Access Point, or Mesh nodes
The Devolo Wi-Fi 7 BE6500 router can be linked into existing home networks and can be used as a router, access Point or mesh extension. It thus covers different requirements. The switching of the operating mode takes place comfortably via the Devolo home network APP.

Wi-Fi 7 with compatibility for older standards
Wi-Fi 7 improves speed, efficiency and network capacity and makes the Wi-Fi 7 BE6500 router a long-term solution. Full backward compatibility means you get a strong performance even with older Wi-Fi devices.

Mesh WLAN with automatic signal selection
The mesh function provides seamless WLAN coverage throughout the home. Multiple nodes form a common network, and end devices automatically connect to the strongest signal for reliable connections across all areas. Extensions are possible via mesh kits, and the system works seamlessly with Devolo powerline solutions.

Subtle and space-saving
The compact, timeless design (175 × 118 × 72 mm) enables inconspicuous integration into any home or environment.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • RJ45 cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)