• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF500N-XJ DCF500N-XJ Battery forward/reverse ratchet 1/4" (6.3 mm) 305 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of batteries supplied: 0
  • Idle speed 450 rpm
Product type

Battery forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Max. torque

75 Nm

Length

305 mm

Max. length

305 mm

Weight

900 g

Width

300 mm

Dim

(L x W) 305 mm x 300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016017 DEWALT DCF500N-XJ DCF500N-XJ Battery forward/reverse ratchet 1/4" (6.3 mm) 305 mm

User & Safety Instructions

User & Safety Instructions 3016017 DEWALT DCF500N-XJ DCF500N-XJ Battery forward/reverse ratchet 1/4" (6.3 mm) 305 mm

Description

Brushless motor technology for higher performance, more compact dimensions and longer life. Sealed ratchet head for long life and a tool that can withstand the most demanding environments. Speed and torque via fine-dose accelerator switch electronically controllable and thus maximum control in all applications. Ideal for heavy screwing tasks with a high tightening torque of up to 75 Nm. Interchangeable inserts for covering a variety of applications with two sizes in one tool. Variable operating switch with extraction lock for maximum control of the application and minimum risk of damage. Perfect handling thanks to compact and light design and ergonomic rubberized grip areas. Powerful and optimally aligned LED with high light intensity for very good optimal visibility at the workplace.

This text is machine translated.

Features

  • Rechargeable battery technology: All 12 Volt XR-batteries of all Ah-classes
  • Mounting: 1/4" hex and 3/8" square

Scope of delivery

  • Battery ratchet
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 374.98*

What kind of Ratchets are you looking for?

More interesting products

(*All information is plus legal VAT)