The Dewalt set consists of a cordless hammer drill, a cordless impact wrench, a cordless angle grinder, an SDS Plus battery-operated hammer drill, a cordless recipro saw, a cordless multi-tool, a handheld circular saw, a rechargeable LED lamp, four rechargeable batteries and a quick charger.
DCD 996 cordless impact drill/screwdriver
18.0 Volt cordless three-speed hammer drill (brushless)
The latest generation of XRP 3-speed screwdrivers with over 25% higher output power and compact dimensions
Over 50% longer run time per battery charge and higher service life through innovative, brushless motor technology
Very high work progress thanks to optimally tuned 3-speed full metal drive with 20% increase in torque as well as increased idling speed to over 38,000 min-1
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Electronic speed and impact regulation as well as right/left-handed rotation
Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off torque
Robust 13 mm full metal quick-release chuck and automatic spindle locking
Innovative three-stage LED light with very high Leuchtkraft of up to 77 lumen and optimally aligned light cone
Very compact dimensions provided by the innovative, electronically controlled torque coupler, making it easy to use, even in confined spaces
Ergonomic rubberized handle for an Maximum to safety and working comfort
Can be used with all 18.0 Volt Li-Ion XR-batteries (not contained in the delivery)
Belt hooks and magnetic bit holder guarantee safe and quick use in all situations
Can be used with 18.0 Volt XR batteries
Technical data
Battery technology 18.0 volt Li-Ion XR-batteries of all Ah-classes
No-load speed 0 - 450 / 1,300 / 2,000 min-1
No-load hammer speed 0 - 8,600 / 25,500 / 38,250 min-1
Max. Torque (h / w) 95 / 66 Nm
Max. Drilling performance in wood / metal / stone 55 / 15 / 16 mm
Drill chuck clamping width 1.5 - 13 mm
Weight (when using 5.0 Ah rechargeable batteries) 2.1 kg
Sound pressure level (LPA) 97 (db(A))
Sound power level (LWA) 108 (db(A))
K-value (sound power) 3.0 (dB(A))
Vibrations (when drilling into metal) 2.5 m/s2
K-value (vibrations) 1.5 m/s2
DCF 887 cordless impact wrench
Latest generation of powerful 3-stage cordless impact wrench with higher power output, stronger torque as well as higher number of revolutions and number of strokes at the same time compact dimensions and less weight as compared to comparable predecessor model
Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology
Speed and impact number as well as maximum torque over 3 levels can be set electronically and hence maximum control in all applications
High torque of more than 200 Nm for very difficult screwdriving jobs
Easy to use switching electronics for precise screwing
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life of the device
Robust ¼"-hexagon socket mounting with self locking and "drop out"-function for quick bit change
Diode ring with 3 powerful LED-lights for optimum visibility in the work place
Perfect handling thanks to extremely compact and light design and ergonomic rubberized grip areas
Technical data
Battery technology:18 volt Li-Ion XR-batteries of all Ah-classes
Idling speed 0 - 1,000 / 2,800 / 3,250 min-1
Load hammer speed 0 - 400 / 2,800 / 3,800 min-1
Max. Torque 27/ 170/ 205 Nm
Tool holder 1/4" hexagon socket
Max. Screw diameter M12
Weight (when using 2.0 or 5.0 rechargeable batteries): 1.3 or 1.5 kg
Sound pressure level (LPA) 96 (db(A))
Sound power level (LWA): 107 (db(A))
K-value (acoustic pressure): 3.0 (dB(A))
Vibrations (in case of impact screws) 22 m/s2
K-value (vibrations): 2.1 m/s2
DCH 273 SDS-plus battery-operated hammer drill
Innovative, brushless motor technology - higher power, more compact dimensions and longer life
Very high drilling progress through optimally tuned electro-pneumatic hammer mechanism
Perform & Protect: Work safely and effortlessly with low vibrations through special damping mechanics of the motor, gear and hammer mechanism
Electronic clutch for a consistently high torque and an even longer life
Safe use of machine by electronic motor brake
Electronic speed and impact regulation allows a perfect adjustment to the material to be processed
Rotation and hammer stop for implementation of, for example Light chisel-point work in plaster / tiles
Modular machine design ensures fast and trouble-free service work
Powerful, bright white LED-lamp with optimally aligned light cone
Rubberized handgrip, very low weight and balanced design for trouble-free operation even with longer applications
Can be used with all 18 Volt or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: 18 V XR Li-Ion
Battery compatibility: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 1,100 min-1
Idling speed 0 - 4,600 min-1
Single impact energy (EPTA 05/2009): 2.1 Joule
SDS-Plus tool attachment
Concrete diameter range (mm): 6 – 12
Max. Drilling performance in concrete/metal/wood: 24/13/26 mm
Weight (incl. 5 Ah rechargeable battery): 3.1 kg
Triaxial vibration Hammer drilling in concrete: 6.6 m/s²
Uncertainty factor K: 1.5 m/s²
Sound pressure level LPA 86 dB(A)
Sound power level LWA:97 dB(A)
Uncertainty factor K 3.0 dB(A)
DCG 405 cordless angle grinder
Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life
Epoxy resin armored windings protect the motor against abrasive dust particles
Optimised fan system – cools angle grinder and electronics effectively during application and increases the service life
Perform & Protect: Electronic brake reliably stops the disc in seconds
Perform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machine
Combination of electronic clutch and brake minimizes the dangers of kickbacks even more effectively
Overload protection for protection of user and machine
Restart protection - accidental start-up of the angle grinder when changing the battery is excluded
Ventilation grille for cooling air slots – protect the motor against coarse dust particles
Quick nut - for a quick, tool-free change of accessories
Tool-free quick adjustment of protective hood
Compatible with all Dewalt 18.0 Volt XR battery machines
Technical data
Battery technology 18 volt XR Li-ion battery compatibility all 18 volt XR- and 54 volt XR FLEXVOLT-batteries each Ah-class
Idle speed (min-1): 9,000
Drive spindle M14
Disc diameter (mm): 125
Weight (incl. 5 Ah rechargeable battery in kg): 2.4
Triaxial vibration Surface loops (m/s²): 4.4
Uncertainty factor K1 (m/s²): 1.5
Sound pressure level LPA (dB(A)): 85.0
Sound power level LWA (dB(A)): 96.0
Uncertainty factor (dB(A)): 3.0
DCS 367 cordless recipro saw
Extremely compact 18.0 Volt rechargeable saber saw with innovative design – ideal for use in confined spaces and for one-handed operation due to balanced construction
Over 50% longer run time per battery charge and higher service life through innovative, brushless motor technology
Very high pulling force enables high cutting speed in all materials
Safe and versatile use thanks to electronic stroke rate control, locking switch and electronic motor brake
Saw blades can be used quickly and without tools in all four directions
Swivel saw shoe for precise work and easy handling
Optimally illuminated cutting area through Ideal positioned and powerful LED
Fully rubberized and thus moisture-proof gearbox casing made of light, but robust aluminum
Safe, fatigue-free use thanks to balanced design and ergonomic rubberized handle
Compatible with all 18.0 Volt XR batteries
Technical data
Battery technology:18.0 volt Li-Ion XR-batteries of all Ah-classes
Idle speed (min-1): 0-2,900
Stroke length (mm) 28.6
Weight (when using 2.0 or 5.0 Ah rechargeable batteries in kg): 2.7 or 2.9
Sound pressure level LPA (dB (A)): 88
Sound power level LWA (dB (A)): 99
K-value (sound power / (dB (A)): 3
Vibrations (m/s²): 17.5
K-value (vibrations / m/s²): 3
DCS 356 battery-operated multi-tool
The next generation of the powerful multi-tool from the XR battery series
Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology
3-level setting range of the oscillations allows optimum adaptation to the material to be processed and to the corresponding application tools
Large-dimensioned and variable Dual-grip with integrated accelerator switch ensures perfect machine control in all applications
Very fast and tool-free change of accessories thanks to special tool holder
Standard Multifit adapter allows the use of accessories by other brand manufacturers
Noticeable reduction of vibrations and noise level and thus less and more precise working with the newly designed oscillation fork
Combined depth and side stop allows high cutting precision, even with fine detail work
Secure handling in all grip positions through fully rubberized casing
Precise work results even in poor light conditions with the built-in LED work light
Compatible with the Dewalt Airlock system and thus a free view of a dust-free application area
Delta grinding disc with Klett fix system for rapid changes and secure fit of abrasive sheets
Supplied with 29 piece accessory set with a wide range of accessories for the most important grinding and sawing applications
Can be used with all 18 Volt XR- or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
Oscillation: 0 - 13,000 / 16,000 / 20,000 min-1
Oscillation angle: 3.2° or left and right respectively 1.6°
Tool-free change of the application tools: Yes
Weight (when using 18 Volt / 2 or 5 Ah batteries): 1.5 or 1.7 kg
Sound pressure level (LPA) 79 db(A)
Sound power level (LWA): 89 db(A)
K-value (acoustic pressure): 3 dB(A)
Vibrations 10.5 m/s2
K-value (vibrations): 1.5 m/s2
DCS 565 cordless handheld circular saw
Powerful 18 volt cordless handheld circular saw with very high cutting depth, Ideal for use with guide rails
Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Safe use with electronic motor brake and locking switch
Versatile use through precise, quick and tool-free adjustment of the cutting depth as well as the angle of inclination via exact scalings and fixing latches at 22.5° and 45°
Precise length cutting through exactly adjustable parallel stop
Quick and easy change of saw blades through spindle locking and integrated mounting key
Robust, warp-resistant and surface-milled aluminum saw shoe
Easy handling and guidance through compact dimensions of 314 x 175 mm (length x width)
Protective cover shortened in the front area as well as integrated LED and blowing device permit unrestricted view of the layout even in bad light conditions
Robust, but still light design with gear housing and protective cover made of high quality aluminum
Compact and balanced design as well as rubberized, ergonomic hand and additional hand grips for safety and working comfort
Efficient and Airlock-compatible dust extraction
The saw blade is positioned on the left side and allows for perfect machine guidance in certain applications
Fast and secure parking of the machine through integrated saver hook
Can be used with all 18 Volt XR or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: All 18 Volt XR and XR Flexvolt batteries
Idling speed 4,950 min-1
Max. Inclination adjustment 50°
Max. Cutting depth at 90°/ 45°|55 / 42 mm
Saw blade Ø 165 x 20 mm
Weight (when using 18 Volt / 2 or 5 Ah batteries): 3.4 or 3.6 kg
Sound pressure level (LPA) 94 dB(A)
Sound power level (LWA): 105 dB(A)
K-value (acoustic pressure): 3.0 dB(A)
Vibrations (for saws in wood): 2.5 m/s2
K-value (vibrations): 1.5 m/s2
DCL 050 battery-LED lamp
Stable and secure positioning through low center of gravity
Moisture-proof (IP 54) and shockproof casing with practical suspension hooks
LED lamp with 2 adjustable lamp levels and extremely strong luminosity up to 1000 lumen
Optimum alignment of the light beam by 9-way or 144° adjustable lamp head
Battery and battery charger not included in the delivery.
High running time of 5 or 10 hours (depending on luminosity level) when using a 4.0 Ah rechargeable battery
Technical data
Battery technology:18 volt Li-Ion XR-batteries of all Ah-classes
Light type: LED
Luminosity in 1. / 2. 250 lumens setting / 500 lumens
Lighting duration (with 5.0 Ah rechargeable battery) in 1. / 2. Level: 12/6 hrs
Dust and moisture protection class IP 54
Weight (without battery): 0.4 kg
DCB 184 rechargeable battery
Long life and long life
LED battery charging level indicator
No Memory-Effect and no Self stent loading
Compatible with all Dewalt 18.0 Volt XR battery machines
Effective protection against overload, overheating and deep discharge through special electronics
Technical data
Battery capacity 5.0 Ah
Battery voltage 18 volt
Height: 65 mm
Length: 110 mm
Weight: 0.62 kg
Special equipment: Li-Ion slide battery
Compatible with: All Dewalt 18.0 Volt XR machines
This text is machine translated.