DCD 996: Latest generation of XRP three-speed screwdrivers with more than 25% higher output power and more compact dimensions. More than 50% longer runtime per battery charge as well as longer service life through innovative, brushless motor technology. Very high work progress thanks to optimally tuned 3-speed full-metal gear with 20% torque increase as well as increased idle speed impact to over 38,000 rpm. Problem-free long-term use through safety electronics (permanent check of battery temperature, current drain and discharge protection). Electronic speed and stroke rate regulation as well as right/left-handed rotation. Innovative, electronic torque coupling as well as precise 11-stage torque module with reliable switch-off torque. Robust 13 mm full metal quick-action drill chuck and automatic spindle lock. Innovative three-stage LED light with very high luminosity of up to 77 lumen and optimally aligned light beam. Very compact dimensions through innovative, electronically controlled torque coupling and thus easy use even in confined spaces. Ergonomic rubberized handle for maximum safety and working comfort. Belt hooks and magnetic bit holders guarantee a safe and fast application in all situations.
DCF 894: Latest generation of powerful 3-stage cordless impact driver (1/2") with higher output power and much stronger torque than the previous model. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Speed and stroke rate as well as maximum torque can be set electronically over 2 levels and thus perfect control in all applications. Additional electronic control stage (with the same maximum values as in stage 2) minimizes the risk of overturning the thread in clockwise rotation or reduces the maximum speed in counter clockwise rotation as soon as the screw has loosened. Very high torque of almost 450 Nm for extremely heavy screwdriving. Easy-to-use switch electronics for precise screwdriving. Problem-free long-term use through safety electronics (permanent check of battery temperature, current drain and discharge protection). Robust aluminum impact housing enables optimum heat exchange and thus increases the service life of the device. Robust 1/2"-outer square-holder with ball-locking guarantees very secure seat of the application tools even in the hard screwing case. Optimally positioned and very powerful LED lights for perfect visibility at the workplace. Perfect handling through extremely compact and light design as well as ergonomic rubberized grip areas. Easy to use thanks to a robust metal belt clip.
DCH 273: Powerful 24 mm SDS-plus combination hammer with high single impact energy of 2.1 joules, optimally suitable for the hard mounting application. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Very high drilling progress through optimally tuned electro-pneumatic hammer work. Electronic coupling for a uniformly high torque and an even longer service life. Electronic rotation stop for easy chisel work. Hammer stop for drilling in wood, ceramic and metal. Effective vibration reduction through special damping mechanics of motor, gear and impact mechanism. Integrated LED enables a better view in dark areas. Safe use of machine by electronic motor brake. Modular machine design ensures fast and trouble-free service work. Rubberized handle, very low weight and balanced design for fatigue-free working even with longer use.
DCG 405: Robust and high-torque 125 mm cordless angle grinder, ideal for all cutting, grinding and roughing tasks. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Epoxy resin armoured windings protect the motor against abrasive dust particles. Optimized fan system effectively cools the angle grinder and electronics during use and increases the service life. Perform & Protect: Electronic brake stops the disc reliably in seconds (2 seconds). Perform & Protect: Electronic coupling switches the device off automatically when blocking and thus protects the user and the machine. The combination of electronic clutch and brake minimizes the risks of kickbacks even more effectively. Overload protection for protection of user and machine. Restart protection prevents accidental start-up of the angle grinder during battery change. Protective grillee for cooling air vents protect the motor from coarse dust particles. Quick-release nut for a quick, tool-free change of accessories. Quick adjustment of protective hood without tools.
DCS 367: Extremely compact 18.0 Volt battery-saber saw with innovative design – optimally suitable in use under narrow spaces as well as in one-hand operation through balanced design. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Very high pulling power enables high cutting speed in all materials. Safe and versatile use thanks to electronic stroke rate control, locking switch and electronic motor brake. Saw blades can be used quickly and without tools in all four directions. Swiveling saw handle for precise working and easy handling. Optimally illuminated cutting area by ideally positioned and powerful LED. Fully rubberized and thus moisture-protected gear housing made of light, yet robust aluminum. Safe and fatigue-free use thanks to balanced design and ergonomic rubber handle.
DCS 335: Handy and powerful cordless jigsaw with perfect handling through proven motor grip design. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Exact stroke rate selection via knurled wheel for working according to material. Simple operation through large-dimensioned locking switch. Saw-saw through precise locking mechanism on both sides till 45° inclination can be set exactly and without tools. Newly developed recording guarantees a secure and play-free fit of the saw blades. Faster, safer and problem-free change of saw blade through tool-free change system. Three-stage pendulum action control ensures optimum cutting performance in all applications. Newly designed lift rod drive with patented balancing weight reduces the vibrations noticeably. Robust saw handle made of die-cast aluminum with steel inserts and removable workpiece protection. Safe use by electronic motor brake. Compact design with ergonomic rubberized motor grip ensures safe and precise machine control.Free view of the layout through effective chip blowing device as well as LEDs positioned on both sides. Optimum handling through compact and light design as well as ergonomic rubberized grip areas. Effective dust extraction, directly compatible with the DeWALT Airlock system for simple, fast and safe suction hose connection. Very versatile and precise working through additional use of rip fence (DE 3241-XJ) and calipers (DE 3242-XJ) – available as accessories.
DCS 570: Powerful 18.0 Volt cordless handheld circular saw with very high cutting depth of max. 64 mm. Longer life per battery charge as well as longer life through innovative, brushless motor technology. Problem-free long-term use through safety electronics (permanent check of battery temperature, current drain and discharge protection). Safe use by electronic motor brake and locking switch. Versatile use through precise, fast and tool-free adjustment of the cutting depth as well as the angle of inclination via exact scaling. Simple and fast change of saw blade by spindle lock. Robust, warp-resistant and flat-milled aluminum saw. The protective hood shortened in the front area as well as integrated LED and blowing device allow unrestricted view of the connection even under poor light conditions. Robust, yet light-weight design with gear housing and protective cover made of high-quality aluminum. Compact and balanced design as well as rubberized, ergonomic handle for safety and working comfort. Efficient and Airlock-compatible dust extraction. The saw blade positioned on the right side enables perfect machine guidance.
DCL 050: LED light with 2 adjustable light levels and high luminosity up to 500 lumen. Moisture-protected (IP 54) and impact-resistant housing with practical hanging hook. Optimum alignment of the light beam through 9-way or 144° adjustable lamp head. Stable and safe positioning thanks to low center of gravity.
This text is machine translated.