• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK2062D2T-QW DCK2062D2T-QW Tool kit Cordless impact driver, Cordless impact driver, Battery, Cordless charger 6-

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Cordless impact driver

Cordless impact driver

Battery

Cordless charger

Technology

Li-ion

Power supply (LOV)

rechargeable

Tool holder

1/4" (6.3 mm) hex

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108522 DEWALT DCK2062D2T-QW DCK2062D2T-QW Tool kit Cordless impact driver, Cordless impact driver, Battery, Cordless charger 6-

Description


DCD 709:
The latest generation of powerful 2-speed battery-operated impact drill/screwdriver with far more compact dimensions and less weight compared to the previous model. Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology. Optimally tuned 2-speed full metal gear for perfect power transmission. 15-stage torque module with safe and reliable switch-off torque ensures precise screwing in all settings. Easy to use switching electronics for accurate drilling and precise screwing. Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection). Sturdy 13 mm quick release chuck with centered clamping jaws as well as easy handling with automatic spindle lock. Perfect handling thanks to extremely compact design with only 17.5 cm total length as well as very light design and ergonomic rubberized grip areas. Powerful LED light with very high Leuchtkraft for problem-free working in all lighting conditions. Easy to use thanks to robust metal belt hook.

DCF 809:
The latest generation of powerful ¼" battery-operated impact wrench with high output power and strong torque with extremely compact dimensions and very low weight. Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology. Electronic number of revolutions and strokes giving maximum control in all applications. High torque of almost 200 Nm for heavy screwdriving jobs. Easy to use switching electronics for precise screwing. Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection). Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life of the device. Robust ¼"-hexagon socket mounting with self locking and "drop out"-function for quick bit change. Diode ring with 3 powerful LED-lights for optimum visibility in the work place. Perfect handling thanks to extremely compact design with only 12.5 cm total length as well as very light design and ergonomic rubberized grip areas. Easy to use thanks to robust metal belt hook.

This text is machine translated.

Scope of delivery

  • Cordless percussion drill/driver
  • Battery-powered impact wrench
  • 2 x ultra-compact Li-Ion batteries with 2 Ah storage capacity and LED capacity display
  • System quick charger (for all XR batteries from 10.8 to 18 volts as well as Flexvolt batteries)
  • T STAK-BOX II

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 497.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)