• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK329P2T-QW DCK329P2T-QW Tool kit Cordless impact driver, Cordless angle grinder, Cordless jigsaw, Battery, Cord

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Cordless impact driver

Cordless angle grinder

Cordless jigsaw

Battery

Cordless charger

Transmission type

2-speed

Features

incl. rechargeables

incl. spare battery

incl. charger

Operating voltage

18 V

Documents & Downloads

Datasheet

Datasheet 2729951 DEWALT DCK329P2T-QW DCK329P2T-QW Tool kit Cordless impact driver, Cordless angle grinder, Cordless jigsaw, Battery, Cord

User & Safety Instructions

User & Safety Instructions 2729951 DEWALT DCK329P2T-QW DCK329P2T-QW Tool kit Cordless impact driver, Cordless angle grinder, Cordless jigsaw, Battery, Cord

Description

The Dewalt set consists of a rechargeable hammer drill, a rechargeable angle grinder, a rechargeable pendulum action jigsaw, two rechargeable batteries and a quick charger.

DCD 796 cordless impact drill/screwdriver

Higher performance, more compact dimensions, 57% longer run time per battery charge, and higher service life thanks to the latest generation of brushless motor technology
Extremely compact and balanced design with low weight
Belt hooks and magnetic bit holder guarantee safe and quick use in all situations
Ergonomic design with fully rubberized handle for an Maximum at safety and working comfort
18 Volt XR drill driver with new XR Li-Ion battery technology
Can be used in various ways, thanks to activated impact mechanism for heavy drilling work in stone and masonry
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Optimally tuned 2-speed full metal gear for perfect power transmission
Easy to use switching electronics for accurate drilling and precise screwing
13 mm quick-action drill chuck made of full metal and automatic spindle locking
Innovative three-stage LED light with very high Leuchtkraft of up to 77 lumens for problem-free working in all lighting conditions
Technical data
Battery technology:18 volt XR Li-Ion
Battery compatibility for all 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 550 / 2,000 min-1
No-load speed 0 - 9,350 / 34,000 min-1
max. Torque (h / w) 70 / 27 Nm
max. Drilling performance in wood / metal / stone: 40 / 13 / 13 mm
Drill chuck clamping width 1.5 - 13 mm
Weight (incl. 2.0 Ah rechargeable battery): 1.6 kg
Vibration Drilling into metal (m/s²): 2.5
Uncertainty factor K (m/s²): 1.5
Sound pressure level LPA (dB(A): 89
Sound power level LWA (dB(A): 100
Uncertainty factor K (dB(A)): 3.0


DCG 405 cordless angle grinder

Epoxy resin armored windings protect the motor against abrasive dust particles
Optimised fan system – cools angle grinder and electronics effectively during application and increases the service life
Perform & Protect: Electronic brake reliably stops the disc in seconds
Perform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machine
Combination of electronic clutch and brake minimizes the dangers of kickbacks even more effectively
Overload protection for protection of user and machine
Restart protection - accidental start-up of the angle grinder when changing the battery is excluded
Ventilation grille for cooling air slots – protect the motor against coarse dust particles
Quick nut - for a quick, tool-free change of accessories
Tool-free quick adjustment of protective hood
Compatible with all Dewalt 18.0 Volt XR battery machines
Technical data
Battery technology 18 volt XR Li-ion battery compatibility all 18 volt XR- and 54 volt XR FLEXVOLT-batteries each Ah-class
Idle speed (min-1): 9,000
Drive spindle M14
Disc diameter (mm): 125
Weight (incl. 5 Ah rechargeable battery in kg): 2.4
Triaxial vibration Surface loops (m/s²): 4.4
Uncertainty factor K1 (m/s²): 1.5
Sound pressure level LPA (dB(A)): 85.0
Sound power level LWA (dB(A)): 96.0
Uncertainty factor (dB(A)): 3.0


DCS 335 cordless pendulum action jigsaw

Powerful battery-operated pendulum action jigsaw with ergonomic motor handle
Longer running time per battery charge as well as longer life thanks to innovative, brushless motor technology
Fan-cooled high-performance motor with electronic regulator speed
Exact stroke rate selection via knurled wheel for working according to material
Easy to use thanks to large-sized locking switch
Saw shoe via precise locking mechanism Both sides to 45° inclination can be set exactly and without tools
Newly developed recording ensures that the saw blades fit securely and without play
Quick, safe and easy change of saw blades through tool-free change system
Three-stage pendulum action control ensures optimum cutting power for all applications
Newly developed stroke bar drive with patented balancing weight reduces the vibrations noticeably
Robust saw shoe made of die-cast aluminum with steel inserts and removable work piece protection
Safe use through electronic motor brake
Compact design with ergonomic rubberized engine grip ensures secure and precise machine navigation
Free view of the layout by effective chip blowing device as well as LEDs positioned on both sides
Optimum handling thanks to compact and light design and ergonomic rubberized grip areas
Effective dust extraction, directly compatible with the Dewalt Airlock system for simple, quick and safe suction hose connection
Very versatile and precise working through additional use of parallel stop (DE 3241-XJ) and circle (DE 3242-XJ) – available as accessories
Can be used with all 18 Volt XR or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
No-load stroke rate 1,000 - 3,200 min-1
Stroke length 26 mm
Tilt adjustment (both sides): 45 °
max. Cutting depth in wood / aluminum / steel: 135 / 25 / 10 mm
Weight (when using 18 Volt / 2.0 or 5.0 Ah batteries): 2.5 or 2.7 kg
Sound pressure level (LPA) 86 dB(A)
Sound power level (LWA): 97 dB(A)
K-value (acoustic pressure): 3.0 dB(A)
Tri-axial vibration: 5.3 m/s²
K-value (vibrations): 1.5 m/s²


DCB 184 rechargeable battery

Long life and long life
LED battery charging level indicator
No Memory-Effect and no Self stent loading
Compatible with all Dewalt 18.0 Volt XR battery machines
Effective protection against overload, overheating and deep discharge through special electronics
Technical data
Battery capacity 5.0 Ah
Battery voltage 18 volt
Height: 65 mm
Length: 110 mm
Weight: 0.62 kg
Special equipment: Li-Ion slide battery
Compatible with: All Dewalt 18.0 Volt XR machines

This text is machine translated.

Scope of delivery

  • 1 x DCD 796 cordless impact driver
  • 1x 125 mm cordless angle grinder DCG 405
  • 1x cordless pendulum action jigsaw
  • 2 x DCB 184 XR battery: 18 volt / 5 Ah battery (Li-Ion) with LED capacity indicator, for use in all 18 Volt XR battery machines
  • 1x DCB 115 system rapid charger: Suitable for all XR batteries from 10.8 to 18 volts
  • 1x T STAK box II
  • 1x T STAK box VI

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 982.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)