• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCLE34031D1-QW Multi-line laser Self-levelling Range (max.): 100 m

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akku-Linie, 360Gr, 18V

  • Product strengths: 18V XR battery compatibility
  • 3x360° self-leveling make the multi-line laser an all-rounder for various applications and covers the entire area
  • Accuracy +/- 3mm @ 10m
  • Green laser diode for better visibility of laser beam on construction sites, both in bright and  dark light conditions 
  • Rotating mount with magnetic function for secure and easy attachment to all steel surfaces 
  • Compact: 44% smaller (compared to previous version)
  • IP 54 protected
  • Pendulum lock prevents damage to internal components

Technical specifications

Product type

Multi-line laser

Features

Self-levelling

Range (max.)

100 m

Accuracy (+/-)

3 mm/10m

Auto-adjustment range (+/-)

4°

Laser category

2

Weight

0.5 kg

Manufacturer's standards (no certificate)

Type

DCLE34031D1-QW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3014995 DEWALT DCLE34031D1-QW Multi-line laser Self-levelling Range (max.): 100 m

User & Safety Instructions

User & Safety Instructions 3014995 DEWALT DCLE34031D1-QW Multi-line laser Self-levelling Range (max.): 100 m

Description

Dewalt DCLE34031D1-QW rechargeable battery line laser, 360Gr, 18V

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Battery compatibility: 18 Volt XR Li-Ion batteries of every Ah-class
  • Laser diode color: Green
  • Lines: 3x360°
  • Laser diode: Class 2, 510-530mm
  • Working range (with detector): 40m (100m)
  • Accuracy: ±3mm @10m
  • Compensation range ±4%
  • Levelling duration: ≤ 3 sec.
  • IP Rating IP 54

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 719.58*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)