• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCLE34035D1-QW Multi-line laser Range (max.): 80 m

1/15
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,199.00 / piece)
€ 1,199.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-line laser

Range (max.)

80 m

Accuracy (+/-)

3 mm/10m

Manufacturer's standards (no certificate)

Type

DCLE34035D1-QW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340467 DEWALT DCLE34035D1-QW Multi-line laser Range (max.): 80 m

Description

Features

  • Dewalt 18V 3x360° line laser with remote control
  • Highly visible green laser lines with 3x360° layout – for a working range of up to 80m (100m with receiver)
  • Motor-controlled leveling via remote control: Vertical rotation by 90mm, horizontal rotation by 174 degrees
  • 3-position switch (manual tilt/self leveling/pendulum lock)
  • Adjusting the beam brightness (three brightness levels)
  • Magnetic holder for fixing on metal
  • Fall alarm – activation in case of free fall from 1m height
  • Battery level indicator
  • Operating elements for laser movement/fine adjustment to left/right/up/down
  • Individual switchable diodes
  • Compatible with Dewalt 18V-batteries
  • Remote control for a work area of up to 100m for precise settings (fine adjustment, on/off switching of the laser lines and beam brightness)
  • Accuracy: +/- 3mm @ 10m
  • Automatic leveling +/-3°
  • Self-leveling duration ≤ 5s
  • IP class IP54
  • Drop test 1m
  • Power supply 18V
  • Runtime: Up to 9 hours (with two lines, full brightness)
  • Tripod stand thread 5/8" (in bracket)
  • Set contents: T-STAK case, 18V XR battery, charger, remote control, holder, Target plate
  • This text is machine translated.

Scope of delivery

  • T-STAK compatible case, laser, 18V XR battery, charger, remote control, Holder, target board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)