• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN8901040 Nail

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1005 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Galvanised nails for concrete and plasterboard 40x2.6mm 1,005 pcs.

  • Suitable for 18 Volt cordless concrete nail gun DCN890Suitable for concrete and plasterboardClings on plastic strips à 15 piecesGalvanised: Suitable for interior and exterior use
  • This text is machine translated.

Technical specifications

  • Diameter 2.6 mm
Product type

Nail

Max. nail length

40 mm

Dim

(L x W) 40 mm x 2.6 mm

Length

40 mm

Width

2.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729964 DEWALT DCN8901040 Nail

Description

Scope of delivery

  • 1,005 nails

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)