• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN8901050 Nail

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 510 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Galvanised nails for concrete and gypsum board 50x2.6mm 510 pcs.

  • Suitable for 18 Volt cordless concrete nail gun DCN890; suitable for concrete and gypsum board; collides on plastic strips à 15 pieces; galvanized: Suitable for indoor and outdoor use
  • This text is machine translated.

Technical specifications

  • Diameter 2.6 mm
Product type

Nail

Max. nail length

50 mm

Nail capacity

510 pc(s)

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729966 DEWALT DCN8901050 Nail

Description

Scope of delivery

  • 510 nails

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)