• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCN8903032 Nail

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1005 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Galvanised XH nails for concrete and steel 32x3.0mm 1,005 pcs.

  • Suitable for 18 Volt cordless concrete nail gun DCN890. Suitable for concrete and steel. Clings on plastic strips à 15 pieces. Zinc-coated, suitable for indoor and outdoor use.
  • This text is machine translated.

Technical specifications

  • Diameter 3 mm
Product type

Nail

Max. nail length

32 mm

Dim

(L x W) 32 mm x 3.0 mm

Length

32 mm

Width

3.0 mm

Battery voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729974 DEWALT DCN8903032 Nail

Description

Scope of delivery

  • 1,005 XH nails

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)