• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20661-QZ Bar and chain

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sword with saw chain, 46 cm

  • Product Strengths:Stable and Lightweight 46cm Sword
  • Comfortable working by low-vibration and recoil chain design
  • Low wear through optimized oil guidance in blade and saw chain

Technical specifications

Product type

Bar and chain

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2896669 DEWALT DT20661-QZ Bar and chain

User & Safety Instructions

User & Safety Instructions 2896669 DEWALT DT20661-QZ Bar and chain

Description

Dewalt DT20661-QZ sword with saw chain, 46 cm

This text is machine translated.

Features

  • Technical data:Sword length (cm): 46
  • Chain type: Half chisel
  • Tooth division (inches): 3/8
  • Driver thickness (mm): 1.3
  • Number of drivers: 62

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)