• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4580-QZ Forstner bit 1 pc(s)

1/4
Product type
Forstner bit
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rapid drill bit 41 mm

  • Product strengths: The rapid wood drill is an extra-sharp drill for cleanest drilling results
  • Equipped with 3 x extra-sharp cutting edges for an especially fast drilling progress, an aggressive self-retractable centering tip for a quick penetration in the material
  • With optimized shank - perfect grip in the drill chuck, optimum force transmission through robust hex socket mounting
  • It is suitable for use in drills (rechargeable battery & cable) for clean and precise break-through holes in hard and soft wood, wooden boards, old construction ceilings, plasterboard etc.

Technical specifications

Product type

Forstner bit

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896822 DEWALT DT4580-QZ Forstner bit 1 pc(s)

Description

Dewalt DT4580-QZ rapid drill 41 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)