• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT7521-QZ Bit holder 17.2 cm 1/4" (6.3 mm) Allen

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Length

17.2 cm

Weight

0.106 kg

Content

1 pc(s)

Height

2.5 cm

Downforce

Allen

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897006 DEWALT DT7521-QZ Bit holder 17.2 cm 1/4" (6.3 mm) Allen

User & Safety Instructions

User & Safety Instructions 2897006 DEWALT DT7521-QZ Bit holder 17.2 cm 1/4" (6.3 mm) Allen

Description

Dewalt DT7521-QZ bit holder for dry construction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)